Filter Your Search
1 - 2 of 2 results
|
WRM0204D294RD
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 294 Ω | 0.5 % | 250 mW | 1406 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | WRM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | Matte Tin (Sn) | WRAPAROUND | WELWYN COMPONENTS LTD | , 1406 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
WRM0204D-294RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 294 Ω | 0.5 % | 250 mW | 1506 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.55 mm | 3.7 mm | WELWYN COMPONENTS LTD | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 |