Parametric results for: WRM0204D-20KCI under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wrm0204d20kci
Select parts from the table below to compare.
Compare
Compare
WRM0204D-20KCI
TT Electronics Resistors
Check for Price Yes Active 20 kΩ 0.25 % 250 mW 1506 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.55 mm 3.7 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0204D-20KCI
TT Electronics Welwyn Components
Check for Price Yes Active 20 kΩ 0.25 % 250 mW 1506 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 125 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.55 mm 3.7 mm WELWYN COMPONENTS LTD SMT, 1506 compliant EAR99 8533.21.00.30