Filter Your Search
1 - 2 of 2 results
|
WRM0102D-316RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 316 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | ||
|
WRM0102D-316RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 316 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |