Filter Your Search
1 - 3 of 3 results
|
WRM0102C-2M21FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.21 MΩ | 1 % | 200 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN | WRAPAROUND | 1.1 mm | 2.2 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102C-2M21FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.21 MΩ | 1 % | 200 mW | 0904 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | MATTE TIN | WRAPAROUND | 1.1 mm | 2.2 mm | WELWYN COMPONENTS LTD | MELF, 0904 | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102C2M21FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.21 MΩ | 1 % | 200 mW | 0904 | SURFACE MOUNT | FIXED RESISTOR | METAL FILM | WRM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | TIN | WRAPAROUND | WELWYN COMPONENTS LTD | , 0904 | compliant |