Filter Your Search
1 - 1 of 1 results
|
WRFI0805-S-R18JT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 640 mΩ | 5 % | YES | 100 MHz | 400 mA | 870 MHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 250MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.52 mm | 1.9 mm | 1.27 mm | VENKEL LTD | CHIP | unknown | EAR99 | 8504.50.80.00 |