Parametric results for: WR405 under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

All Filters
|
672623395672
-
436412202836
-
12151213141415
-
Manufacturer Part Number: wr405
Select parts from the table below to compare.
Compare
Select Parts Part Number
PWR405/T
Burr-Brown Corp
PWR405/G
Texas Instruments
PWR405
Texas Instruments
PWR405
Burr-Brown Corp
WR405
XP Power
PWR405/G
Burr-Brown Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Input Voltage-Nom Output Voltage-Nom Input Voltage-Max
Input Voltage-Min
Output Voltage-Min
Output Voltage-Max
Output Current-Max
Number of Outputs Surface Mount
Trim/Adjustable Output
Analog IC - Other Type
Number of Functions Technology Temperature Grade
Total Power Output-Max
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Reach Compliance Code
Package Description
ECCN Code
Transferred 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL SQUARE IN-LINE NO PIN/PEG DUAL BURR-BROWN CORP unknown
Obsolete 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL DIP SQUARE IN-LINE NO PIN/PEG 5.08 mm DUAL 20.32 mm 28.58 mm 10.41 mm TEXAS INSTRUMENTS INC unknown DIP, EAR99
Obsolete 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL DIP SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG 5.08 mm DUAL 20.32 mm 28.58 mm 10.41 mm TEXAS INSTRUMENTS INC unknown DIP, EAR99
Transferred 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL BURR-BROWN CORP unknown
Active 48 V 12 V 72 V 36 V 310 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 7.5 W R-PDIP-T12 Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL XP POWER LTD compliant EAR99
Transferred 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL SQUARE IN-LINE NO PIN/PEG DUAL BURR-BROWN CORP unknown
Compare
PWR405/T
Burr-Brown Corp
Check for Price Transferred 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL SQUARE IN-LINE NO PIN/PEG DUAL BURR-BROWN CORP unknown
PWR405/G
Texas Instruments
Check for Price Obsolete 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL DIP SQUARE IN-LINE NO PIN/PEG 5.08 mm DUAL 20.32 mm 28.58 mm 10.41 mm TEXAS INSTRUMENTS INC unknown DIP, EAR99
PWR405
Texas Instruments
Check for Price Obsolete 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL DIP SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG 5.08 mm DUAL 20.32 mm 28.58 mm 10.41 mm TEXAS INSTRUMENTS INC unknown DIP, EAR99
PWR405
Burr-Brown Corp
Check for Price Transferred 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL BURR-BROWN CORP unknown
WR405
XP Power
Check for Price Active 48 V 12 V 72 V 36 V 310 mA 2 NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 7.5 W R-PDIP-T12 Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY DIP DIP12/24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL XP POWER LTD compliant EAR99
PWR405/G
Burr-Brown Corp
Check for Price Transferred 5 V 15 V 6 V 4 V 14.25 V 15.75 V 2 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 3 W S-MDMA-P5 Not Qualified 100 °C -40 °C 5 METAL SQUARE IN-LINE NO PIN/PEG DUAL BURR-BROWN CORP unknown