Filter Your Search
1 - 1 of 1 results
|
WR12W1474FTR
Walsin Technology Corporation
|
Check for Price | Yes | Active | 1.47 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 |