Filter Your Search
1 - 2 of 2 results
|
WR12D12/60K
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | NO | 12 V | 2.5 A | 18 V | 9 V | OTHER | R-PDIP-T14 | Not Qualified | e0 | 55 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,4.3,375 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 9.52 mm | DUAL | ARTESYN TECHNOLOGIES INC | DIP, DIP14,4.3,375 | unknown | 8542.39.00.01 | ||
|
WR12D12/60K-1
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | NO | 12 V | 2.5 A | 18 V | 9 V | OTHER | R-PDIP-T14 | Not Qualified | e0 | 55 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,4.3,375 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 9.52 mm | DUAL | ARTESYN TECHNOLOGIES INC | DIP, DIP14,4.3,375 | unknown | 8542.39.00.01 |