Filter Your Search
1 - 1 of 1 results
|
WR121WJ0180BDE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 18 Ω | 5 % | 1 W | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 3.2 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |