Filter Your Search
1 - 1 of 1 results
|
WR10X7871FGR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 7.87 kΩ | 1 % | 333.3 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |