Filter Your Search
1 - 3 of 3 results
|
WR10W3R92FTLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.92 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 | ||
|
WR10W3R92FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.92 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | -200,400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
WR10W3R92FTR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 3.92 Ω | 1 % | 333.3 mW | 1210 | SURFACE MOUNT | SMT | -300,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 200 | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | SMT, 1210 | compliant | EAR99 | 8533.21.00.30 |