Filter Your Search
1 - 1 of 1 results
|
WR10W1R02FBLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.02 Ω | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE; RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant |