Parametric results for: WR08X9101FTLJ under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wr08x9101ftlj
Select parts from the table below to compare.
Compare
Compare
WR08X9101FTLJ
Walsin Technology Corporation
Check for Price Yes Yes Active 9.1 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP , 0805 compliant EAR99 8533.21.00.30