Parametric results for: WR08X8203FQ under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: wr08x8203fq
Select parts from the table below to compare.
Compare
Compare
WR08X8203FQR
Walsin Technology Corporation
Check for Price Buy Yes Yes Active 820 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED AC VOLTAGE : 150 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
WR08X8203FQ
Walsin Technology Corporation
Check for Price Buy No Obsolete 820 kΩ 1 % 125 mW 0805 SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM WR08X(F TOL) 150 V e0 155 °C -55 °C Chip 2 TR, 10 Inch Tin/Lead (Sn/Pb) 500 µm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP unknown EAR99
WR08X8203FQL
Walsin Technology Corporation
Check for Price Buy Yes Yes Active 820 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM FLAME PROOF 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30