Filter Your Search
1 - 3 of 3 results
|
WR08X1581FGL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.58 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
WR08X1581FGR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 1.58 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 150 | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
WR08X1581FG
Walsin Technology Corporation
|
Check for Price | No | Obsolete | 1.58 kΩ | 1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WR08X(F TOL) | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 500 µm | 2 mm | 1.25 mm | WALSIN TECHNOLOGY CORP | unknown | EAR99 |