Filter Your Search
1 - 6 of 6 results
|
WR06X39R2FT
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 39.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WR06X39R2FTLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | , 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
WR06X39R2FT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 39.2 Ω | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | WR06(F TOL) | 50 V | 125 °C | -55 °C | Chip | 2 | TR, 7 Inch | 450 µm | 1.6 mm | 800 µm | PILKOR ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||
|
WR06X39R2FTLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
WR06X39R2FTR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | ||||
|
WR06X39R2FTL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 39.2 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |