Filter Your Search
1 - 5 of 5 results
|
WR06W8R06FB
Walsin Technology Corporation
|
Check for Price | Obsolete | 8.06 Ω | 1 % | 100 mW | 0603 | SMT | -300,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | WR06W(F TOL) | 50 V | 155 °C | -55 °C | Chip | 2 | Bulk | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | |||||||||||||||
|
WR06W8R06FBLV
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 8.06 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 | |||
|
WR06W8R06FBL
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 8.06 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | -200,400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
WR06W8R06FBLJ
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 8.06 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 400 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE; RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WALSIN TECHNOLOGY CORP | compliant | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
WR06W8R06FBR
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Active | 8.06 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | -300,500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE : 50 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | SMT, 0603 | 8533.21.00.30 |