Parametric results for: WR02X204JTL under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wr02x204jtl
Select parts from the table below to compare.
Compare
Compare
WR02X204JTL
Walsin Technology Corporation
Check for Price Yes Yes Active 200 kΩ 5 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 70 °C YES 25 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm WALSIN TECHNOLOGY CORP SMT, 0201 compliant EAR99 8533.21.00.30