Filter Your Search
1 - 1 of 1 results
|
WR02W6R81FGL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 6.81 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | -200,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8533.21.00.30 |