Parametric results for: WR-120SB-VF-N1 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wr120sbvfn1
Select parts from the table below to compare.
Compare
Compare
WR-120SB-VF-N1-R1500
Japan Aviation Electronics Industry Limited
Check for Price Yes Active 120 2 FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD FLASH OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT JAPAN AVIATION ELECTRONICS INDUSTRY LTD LEAD FREE unknown
WR-120SB-VF-N1
Japan Aviation Electronics Industry Limited
Check for Price Yes Active 120 2 500 µm 2 70 mΩ 300 mA FEMALE BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (4) OVER NICKEL STRAIGHT BOARD CONNECTOR LOW PROFILE 500VAC V NO 100 MΩ POLARIZED HOUSING NO NO e3/e4 NO UL 94V-0 -40 °C 85 °C PEG RECEPTACLE TIN OVER NICKEL/GOLD FLASH OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.02 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.191 mm 4u inch SURFACE MOUNT 0.149 inch 0.125 inch 1.24 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD LEAD FREE compliant EAR99 8536.69.40.40