Filter Your Search
1 - 2 of 2 results
|
WPRT10AD-620RJB440
TT Electronics Welwyn Components
|
Check for Price | Yes | Unknown | 620 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 78.741 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | QUICK CONNECT | 9 mm | 48 mm | 10 mm | WELWYN COMPONENTS LTD | Quick Connect, | compliant | EAR99 | 8533.21.00.80 | |||
|
WPRT10AD-620RJB440
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 78.741 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | QUICK CONNECT | 9 mm | 48 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | TT Electronics |