Filter Your Search
1 - 1 of 1 results
|
WPRT10AD-3R9JB440
TT Electronics Welwyn Components
|
Check for Price | Yes | Unknown | 3.9 Ω | 5 % | 10 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 6.245 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | QUICK CONNECT | 9 mm | 48 mm | 10 mm | WELWYN COMPONENTS LTD | Quick Connect, | compliant |