Filter Your Search
1 - 1 of 1 results
|
WP4S-R27FA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 270 mΩ | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 |