Filter Your Search
1 - 1 of 1 results
|
WP25S-47RJA15
TT Electronics Resistors
|
Check for Price | Yes | Active | 47 Ω | 5 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FALME PROOF | 25 °C | NO | 75 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 800 µm | 17.8 mm | 4.5 mm | 12.5 mm | TT ELECTRONICS PLC | Axial, | compliant |