Filter Your Search
1 - 1 of 1 results
|
WNCR164-16KJI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 16 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 16 kΩ | ISOLATED | 4 | 70 °C | 16 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 |