Filter Your Search
1 - 8 of 8 results
|
WMS512K8-85DECEA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | ||||||||||||||
|
WMS512K8-85DECEA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | 11.3 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | CERAMIC, SOJ-32 | |||||
|
WMS512K8-85DECE
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | 1.27 mm | DUAL | 3.96 mm | 21.1 mm | 11.3 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | CERAMIC, SOJ-32 | |||||
|
WMS512K8-85DECEA
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | 11.23 mm | MERCURY SYSTEMS INC | compliant | SOJ, | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
WMS512K8-85DECEA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | DUAL | 11.23 mm | MICROSEMI CORP | compliant | CERAMIC, SOJ-32 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
WMS512K8-85DECE
Microsemi Corporation
|
Check for Price | No | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | DUAL | 11.23 mm | MICROSEMI CORP | compliant | CERAMIC, SOJ-32 | 3A991.B.2.A | 8542.32.00.41 | |||||
|
WMS512K8-85DECE
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | WHITE MICROELECTRONICS | unknown | ||||||||||||||
|
WMS512K8-85DECE
Mercury Systems Inc
|
Check for Price | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 85 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDSO-J32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | GOLD | J BEND | DUAL | 11.23 mm | MERCURY SYSTEMS INC | compliant | SOJ, | 3A991.B.2.A | 8542.32.00.41 |