Filter Your Search
1 - 8 of 8 results
|
WMS512K8-35CMA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.2 mm | 15.24 mm | MICROSEMI CORP | DIP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
WMS512K8-35CMA
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
WMS512K8-35CMA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.2 mm | 15.24 mm | MERCURY SYSTEMS INC | DIP, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
WMS512K8-35CM
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.2 mm | 15.24 mm | MICROSEMI CORP | DIP | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
WMS512K8-35CM
White Microelectronics
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | WHITE MICROELECTRONICS | 0.600 INCH, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||
|
WMS512K8-35CMA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 mA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1308 mm | 42.8244 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, BRAZED, CREAMIC, DIP-32 | unknown | ||||||||||||
|
WMS512K8-35CM
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.5 mm | DUAL | 5.13 mm | 42.2 mm | 15.24 mm | MERCURY SYSTEMS INC | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
WMS512K8-35CM
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 35 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 mA | 2 V | 160 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e4 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1308 mm | 42.8244 mm | 15.24 mm | WHITE ELECTRONIC DESIGNS CORP | 0.600 INCH, BRAZED, CREAMIC, DIP-32 | unknown |