Filter Your Search
1 - 3 of 3 results
|
WMS512K8-25DJQA
Mercury Systems Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.7 mm | 23.37 mm | 11.23 mm | MERCURY SYSTEMS INC | SOJ, | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
WMS512K8-25DJQA
Microsemi Corporation
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 4.7 mm | 23.37 mm | 11.23 mm | MICROSEMI CORP | CERAMIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | SOJ | 36 | ||||
|
WMS512K8-25DJQA
White Electronic Designs Corp
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J36 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 36 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 4.6736 mm | 23.37 mm | 11.23 mm | WHITE ELECTRONIC DESIGNS CORP | CREAMIC, SOJ-36 | unknown | 3A001.A.2.C | 8542.32.00.41 |