Filter Your Search
1 - 1 of 1 results
|
WMO5S-12RJA05
TT Electronics Resistors
|
Check for Price | Yes | Active | 12 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 29 mm | 8.5 mm | 26 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.90 |