Filter Your Search
1 - 1 of 1 results
|
WM04C1400DTLQ
Walsin Technology Corporation
|
Check for Price | Yes | Obsolete | 140 Ω | 0.5 % | 250 mW | 1406 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, Plastic, 7 Inch | Tin (Sn) | WRAPAROUND | 1.4 mm | 3.5 mm | WALSIN TECHNOLOGY CORP | MELF | compliant | EAR99 | 8533.21.00.30 |