Filter Your Search
1 - 10 of 12,441 results
|
G5Q-1A4-DC12
OMRON Corporation
|
$0.4615 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||
|
G5LE-1-DC12
OMRON Corporation
|
$1.0303 | Yes | Yes | Active | 12 V | 400 mW | 360 Ω | 10 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CSA; IEC; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | FLUX FREE SEALED | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||
|
G5LE-1-DC24
OMRON Corporation
|
$1.1741 | Yes | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 18 V | 2.4 V | 24 V | 1200VA@240VAC | 10A@250VAC | 240W@30VDC | 8A@30VDC | 100 mΩ | Random | 100 MΩ | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | TRAY | 1 FORM C | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||||||
|
G5LE-1-DC48
OMRON Corporation
|
$1.3810 | Yes | Yes | Active | 400 mW | 5.76 kΩ | 10 A | 250 V | 30 V | 8 A | 36000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 36 V | 4.8 V | 48 V | 10A@250VAC | 8A@30VDC | 10.6 ms | 12.2 ms | CSA; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||
|
G6RN-1-DC12
OMRON Corporation
|
$1.5002 | Yes | Yes | Active | 220 mW | 655 Ω | 8 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 5A@30VDC | 6 ms | 3 ms | CSA; IEC; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 15 mm | 28.5 mm | 28.5mm x 10mm x 15mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||||||||||||
|
G6RN-1-DC24
OMRON Corporation
|
$1.5018 | Yes | Yes | Active | 220 mW | 2.62 kΩ | 8 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 5A@30VDC | 6 ms | 3 ms | CSA; IEC; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 15 mm | 28.5 mm | 28.5mm x 10mm x 15mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||||||||||||
|
G2RL-1-DC24
OMRON Corporation
|
$1.5149 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 440 V | 300 V | 12 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 12A@440VAC | 12A@300VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | Omron Electronics | ||||||||||||||||
|
G2RL-1A4-DC24
OMRON Corporation
|
$1.5257 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 12 A | 440 V | 300 V | 12 A | 30000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 12A@440VAC | 12A@300VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | Omron Electronics | ||||||||||||||||
|
G5LA-14-DC24
OMRON Corporation
|
$1.5745 | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 5 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 5A@250VAC | 5A@24VDC | 10 ms | 5 ms | CSA; CQC; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 15.8 mm | 19.8 mm | 19.8mm x 15.8mm x 15.8mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||||||||||||
|
G5LE-1-ASI-DC6
OMRON Corporation
|
$1.5792 | Yes | Yes | Active | 400 mW | 90 Ω | 10 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 66 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 8A@125VDC | 10.6 ms | 12.2 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |