Parametric results for: WL680EA-Z01-T under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wl680eaz01t
Select parts from the table below to compare.
Compare
Compare
WL680EA-Z01-T
Foxconn
Check for Price No No Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.315 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40
WL680EA-Z01-TR
Foxconn
Check for Price No No Active 6 2 2.54 mm 2 500 mA FEMALE BOARD GOLD (10) OVER PALLADIUM NICKEL RIGHT ANGLE PCB CONNECTOR NO NO NO e4 NO GOLD OVER PALLADIUM NICKEL COPPER ALLOY RECTANGULAR COMPRESSION 0.1 inch 0.3 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 25.45 mm SURFACE MOUNT 0.315 inch 1.169 inch 0.671 inch HON HAI PRECISION INDUSTRY CO LTD unknown EAR99 8536.69.40.40