Filter Your Search
1 - 1 of 1 results
|
WL610AL-Z01-7F
Foxconn
|
Check for Price | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 500 mA | FEMALE | BOARD | GOLD (25) OVER PALLADIUM NICKEL | RIGHT ANGLE | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER PALLADIUM NICKEL | COPPER ALLOY | RECTANGULAR | COMPRESSION | 0.1 inch | 0.3 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 25.45 mm | SURFACE MOUNT | 0.039 inch | 1.169 inch | 0.671 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |