Filter Your Search
1 - 10 of 607 results
|
WL08GTS241
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | CERAMIC | 880 mΩ | 240 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 500 mA | 650 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 100 MHZ | DUAL ENDED | ONE SURFACE | 25 MHz | 2 % | |||||||||||
|
WL08KTR18
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR | MATTE TIN | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CERAMIC | 770 mΩ | 180 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 620 mA | 750 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 100 MHZ | DUAL ENDED | WRAPAROUND | 25 MHz | 10 % | 1111 | 1111 | Chip | 2.03 mm | 2.92 mm | 2.79 mm | |||
|
WL08GTR75
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | Ceramic | 1.54 Ω | 750 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 360 mA | 360 MHz | RECTANGULAR PACKAGE | NO | Q IS MEASURED AT 100MHZ | DUAL ENDED | WRAPAROUND | 25 MHz | 2 % | 1111 | 1008 | Rectangular | 2.13 mm | 2.92 mm | 2.79 mm | |||
|
WL08KT18N
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | Ceramic | 120 mΩ | 18 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 50 | 1 A | 2.4 GHz | RECTANGULAR PACKAGE | NO | Q IS MEASURED AT 350MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 10 % | 1111 | 1008 | Rectangular | 2.13 mm | 2.92 mm | 2.79 mm | |||
|
WL08KTH3N9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | e3 | 80 °C | -20 °C | 2 | SMT | TR | MATTE TIN | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CERAMIC | 50 mΩ | 3.9 nH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 75 | 1.6 A | 6 GHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 1500 MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 10 % | 1111 | 1111 | Chip | 2.03 mm | 2.92 mm | 2.79 mm | |||
|
WL08JT10N
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | Ceramic | 80 mΩ | 10 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 50 | 1 A | 4.1 GHz | RECTANGULAR PACKAGE | NO | Q IS MEASURED AT 500MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 5 % | 1111 | 1008 | Rectangular | 2.13 mm | 2.92 mm | 2.79 mm | |||
|
WL08GT103
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | e3 | 125 °C | -40 °C | 2 | SMT | TR | MATTE TIN | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | CERAMIC | 9 Ω | 10 µH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 15 | 150 mA | 20 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 7.96 MHZ | DUAL ENDED | WRAPAROUND | 25 MHz | 2 % | 1111 | 1111 | Chip | 2.03 mm | 2.92 mm | 2.79 mm | |||
|
WL08JTH10N
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | Ceramic | 60 mΩ | 10 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 60 | 1.6 A | 3.6 GHz | RECTANGULAR PACKAGE | NO | Q IS MEASURED AT 500MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 5 % | 1111 | 1008 | Rectangular | 2.03 mm | 2.92 mm | 2.79 mm | |||
|
WL08JT12N
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 | Ceramic | 90 mΩ | 12 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 50 | 1 A | 3.3 GHz | RECTANGULAR PACKAGE | NO | Q IS MEASURED AT 500MHZ | DUAL ENDED | WRAPAROUND | 50 MHz | 5 % | 1111 | 1008 | Rectangular | 2.13 mm | 2.92 mm | 2.79 mm | |||
|
WL08KTS151
Viking Tech Corp
|
Check for Price | Yes | Active | YES | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | Tin (Sn) - with Nickel (Ni) barrier | VIKING TECH CORP | unknown | EAR99 | 8504.50.80.00 | CERAMIC | 700 mΩ | 150 nH | RF INDUCTOR | GENERAL PURPOSE INDUCTOR | 45 | 800 mA | 850 MHz | RECTANGULAR PACKAGE | NO | Q MEASURED AT 100 MHZ | DUAL ENDED | ONE SURFACE | 25 MHz | 10 % |