Filter Your Search
1 - 2 of 2 results
|
WL05JT2R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.7 Ω | 5 % | YES | 7.9 MHz | 160 mA | 60 MHz | CERAMIC | 16 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED @ 7.9 MHZ | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
WL05JT2R2
Viking Tech Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 2.7 Ω | 5 % | YES | 7.9 MHz | 160 mA | 60 MHz | Ceramic | 16 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 7.9MHZ | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | VIKING TECH CORP | compliant | EAR99 | 8504.50.80.00 |