Filter Your Search
1 - 1 of 1 results
|
WK73S3A3TTER100F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 100 mΩ | 1 % | 3 W | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 547.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant | KOA Speer |