Filter Your Search
1 - 1 of 1 results
|
WK73S2JTTER390F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 390 mΩ | 1 % | 1 W | 1218 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 624.5 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.1 mm | 4.6 mm | KOA SPEER ELECTRONICS INC | SMT, 1218 | compliant | EAR99 | 8533.21.00.30 |