Filter Your Search
1 - 1 of 1 results
|
WK73S2HTTER300F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 300 mΩ | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 547.7 mV | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 2.5 mm | 5 mm | KOA SPEER ELECTRONICS INC | SMT, 1020 | compliant | EAR99 | 8533.21.00.30 |