Filter Your Search
1 - 1 of 1 results
|
WK73S2BTTD4R75F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 4.75 Ω | 1 % | 1 W | 0612 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2.1794 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | KOA SPEER ELECTRONICS INC | CHIP | compliant |