Filter Your Search
1 - 1 of 1 results
|
WK12V9104FTL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 9.1 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | WALSIN TECHNOLOGY CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |