Filter Your Search
1 - 10 of 949 results
|
WK02K3650DAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 365 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K5490FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 549 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K3602FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 36 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K6R49DAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 6.49 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 25 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
WK02K8453DAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 845 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K6R98DAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 6.98 Ω | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 25 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
WK02K3402FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 34 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K1101FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 1.1 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K1502FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
WK02K3093FAL
Walsin Technology Corporation
|
Check for Price | Yes | Active | 309 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 25 | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 230 µm | 600 µm | 300 µm | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |