Filter Your Search
1 - 1 of 1 results
|
WINT0805PB122402F3
TT Electronics Resistors
|
Check for Price | No | Active | 24 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 | 70 °C | YES | 100 V | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | 450 µm | 2.02 mm | 1.28 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |