Filter Your Search
1 - 1 of 1 results
|
WINT0603LF022131A3
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.13 kΩ | 0.05 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | 450 µm | 1.58 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |