Parametric results for: WIN-T0805LF-03-3162-B under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wint0805lf033162b
Select parts from the table below to compare.
Compare
Compare
WINT0805LF033162B
TT Electronics Resistors
Check for Price Yes Active 31.6 kΩ 0.1 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 100 70 °C YES 100 V e3 150 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN 450 µm 2.02 mm 1.28 mm TT ELECTRONICS PLC CHIP compliant TT Electronics