Filter Your Search
1 - 1 of 1 results
|
WIN-T0402LF-02-2151-D3
TT Electronics Resistors
|
Check for Price | Active | 2.15 kΩ | 0.5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | 70 °C | YES | 75 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 |