Filter Your Search
1 - 2 of 2 results
|
WHS5-220RJT075
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 220 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33.167 V | 155 °C | -55 °C | Tubular | 2 | TR | WIRE | 810 µm | 23.55 mm | 7 mm | 16.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
WHS5-220RJT075
TT Electronics Resistors
|
Check for Price | Yes | Active | 220 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 33.167 V | 155 °C | -55 °C | Tubular | 2 | TR | WIRE | 810 µm | 23.55 mm | 7 mm | 16.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant |