Filter Your Search
1 - 2 of 2 results
|
WHPC1225-280KFT4
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 280 kΩ | 1 % | 1.5 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.25 mm | 3.1 mm | WELWYN COMPONENTS LTD | SMT, 1225 | compliant | EAR99 | 8533.21.00.30 | ||
|
WHPC1225-280KFT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 280 kΩ | 1 % | 1.5 W | 1225 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.25 mm | 3.1 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant |