Filter Your Search
1 - 2 of 2 results
|
WHPC1020-300RFT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP, ROHS COMPLIANT | compliant | |||||
|
WHPC1020-300RFT4
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 300 Ω | 1 % | 1 W | 1020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 1020 | compliant | EAR99 | 8533.21.00.30 |