Filter Your Search
1 - 6 of 6 results
|
WH0402ML090TNT
Littelfuse Inc
|
Check for Price | No | Active | VARISTOR | STANDARD: IEC61000-4-2; MIL-STD-883C | 0.02 J | SURFACE MOUNT | YES | 9 V | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 500 µm | LITTELFUSE INC | SMT, | unknown | EAR99 | 8533.40.40.00 | SMT | |||
|
WH0402ML420RPT
Littelfuse Inc
|
Check for Price | Obsolete | VARISTOR | STANDARD: IEC61000-4-2; MIL-STD-883C | 0.01 J | SURFACE MOUNT | YES | 42 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 500 µm | LITTELFUSE INC | CHIP, 0402, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | SMT | |||
|
WH0402ML090TPT
Littelfuse Inc
|
Check for Price | Obsolete | VARISTOR | STANDARD: IEC61000-4-2; MIL-STD-883C | 0.02 J | SURFACE MOUNT | YES | 9 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 500 µm | LITTELFUSE INC | CHIP, 0402, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | SMT | |||
|
WH0402ML420RNT
Littelfuse Inc
|
Check for Price | No | Active | VARISTOR | STANDARD: IEC61000-4-2; MIL-STD-883C | 0.01 J | SURFACE MOUNT | YES | 42 V | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 500 µm | LITTELFUSE INC | SMT, | unknown | EAR99 | 8533.40.40.00 | SMT | |||
|
WH0402ML180WNT
Littelfuse Inc
|
Check for Price | No | Active | VARISTOR | STANDARD: IEC61000-4-2; MIL-STD-883C | 0.025 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 500 µm | LITTELFUSE INC | SMT, | unknown | EAR99 | 8533.40.40.00 | SMT | |||
|
WH0402ML180WPT
Littelfuse Inc
|
Check for Price | Obsolete | VARISTOR | STANDARD: IEC61000-4-2; MIL-STD-883C | 0.025 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 1 mm | 500 µm | LITTELFUSE INC | CHIP, 0402, LEAD FREE | unknown | EAR99 | 8533.40.40.00 | SMT |