Filter Your Search
1 - 2 of 2 results
|
WGV104PD9JTA
AirBorn Inc
|
$52.8516 | Yes | Active | 104 | 3 | 2.54 mm | 5 A | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION; STANDARDS: MIL-C-55302 | NO | NO | NO | YES | PLUG | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
WGV104PD9JTB
AirBorn Inc
|
$52.8516 | Yes | Active | 122 | 3 | 2.54 mm | 3 | 5 mΩ | 5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | 1.112 N | 5 GΩ | 5 A | MIL | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .120 | HEX TURNING JACKSET | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.35 inch | 0.335 inch | 4.3 inch | 0.109 inch | AIRBORN INC | compliant | AirBorn |